HBG-100P-36B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €43.01000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 8
Unit Price: €43.26000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €47.90000
Datasheet
2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100P-36B

DigiKey Part Number
1866-2172-ND
Manufacturer
Manufacturer Product Number
HBG-100P-36B
Description
LED DRVR CC AC/DC 21.6-36V 2.7A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.7A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
97 W
Series
Voltage - Isolation
3.75 kV
Packaging
Tray
Dimming
Analog, PWM
Part Status
Active
Features
OTP, OVP, SCP
DigiKey Programmable
Not Verified
Efficiency
91%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
4.09" Dia x 1.34" H (104.0mm x 34.0mm)
Number of Outputs
1
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Base Product Number
Voltage - Output
21.6 ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HBG-100-36ABMEAN WELL USA Inc.01866-HBG-100-36AB-ND€43.01000Parametric Equivalent
HBG-100-36BMEAN WELL USA Inc.81866-2164-ND€43.26000Parametric Equivalent
HBG-100-36DAMEAN WELL USA Inc.01866-HBG-100-36DA-ND€47.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€30.75000€30.75
5€29.26200€146.31
10€27.94300€279.43
25€27.15200€678.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€30.75000
Unit Price with VAT:€36.90000