
HBG-100-60A | |
|---|---|
DigiKey Part Number | 1866-2169-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-60A |
Description | LED DRIVER CC AC/DC 36-60V 1.6A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.22000 | €42.22 |
| 5 | €40.20600 | €201.03 |
| 10 | €38.37000 | €383.70 |
| 25 | €37.32120 | €933.03 |
| Unit Price without VAT: | €42.22000 |
|---|---|
| Unit Price with VAT: | €50.66400 |

