
HBG-100-48DA | |
|---|---|
DigiKey Part Number | 1866-HBG-100-48DA-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-48DA |
Description | O/P 28.8~48V2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 28.8 ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.07000 | €48.07 |
| 5 | €45.77800 | €228.89 |
| 10 | €43.83700 | €438.37 |
| 25 | €42.51440 | €1,062.86 |
| Unit Price without VAT: | €48.07000 |
|---|---|
| Unit Price with VAT: | €57.68400 |

