2A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100-48

DigiKey Part Number
1866-2165-ND
Manufacturer
Manufacturer Product Number
HBG-100-48
Description
LED DRIVER CC AC/DC 28.8-48V 2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2A 28.8 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
96 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.12" Dia x 2.62" H (130.0mm x 66.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
28.8 ~ 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€42.22000€42.22
5€40.20600€201.03
10€38.37000€383.70
25€37.32120€933.03
Unit Price without VAT:€42.22000
Unit Price with VAT:€50.66400