2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100-36A

DigiKey Part Number
1866-2163-ND
Manufacturer
Manufacturer Product Number
HBG-100-36A
Description
LED DRVR CC AC/DC 21.6-36V 2.7A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7A 21.6 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.7A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
97 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.12" Dia x 2.62" H (130.0mm x 66.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
21.6 ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€42.02000€42.02
5€40.02200€200.11
10€38.19600€381.96
25€37.15160€928.79
Unit Price without VAT:€42.02000
Unit Price with VAT:€50.42400

Other Suppliers on DigiKey

65In Stock
Ships from FORTEC Power GmbH