
HBG-100-24 | |
|---|---|
DigiKey Part Number | 1866-2159-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-24 |
Description | LED DRIVER CC AC/DC 14.4-24V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.68000 | €42.68 |
| 5 | €40.65200 | €203.26 |
| 10 | €38.79600 | €387.96 |
| 25 | €37.73600 | €943.40 |
| Unit Price without VAT: | €42.68000 |
|---|---|
| Unit Price with VAT: | €51.21600 |

