Similar

GSM18E15-P1J | |
|---|---|
DigiKey Part Number | 1866-1935-ND |
Manufacturer | |
Manufacturer Product Number | GSM18E15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 15V | Approval Agency CB, CE, TUV |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEL18US150-EU-JA | XP Power | 45 | 1470-3150-ND | €13.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.63000 | €13.63 |
| 5 | €13.01200 | €65.06 |
| 10 | €12.39200 | €123.92 |
| 25 | €12.03800 | €300.95 |
| Unit Price without VAT: | €13.63000 |
|---|---|
| Unit Price with VAT: | €16.35600 |


