
GSC25E-500 | |
|---|---|
DigiKey Part Number | 1866-5199-ND |
Manufacturer | |
Manufacturer Product Number | GSC25E-500 |
Description | LED DRVR CC AC/DC 26-52V 500MA |
Customer Reference | |
Detailed Description | 500mA 26 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 26 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP40 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, ENEC, KEMA-KEUR |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 26 ~ 52V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.43000 | €13.43 |
| Unit Price without VAT: | €13.43000 |
|---|---|
| Unit Price with VAT: | €16.11600 |

