GC30E-4P1J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 26
Unit Price: €28.13000
Datasheet
Desktop Battery Charger 14.3V 2.09A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC30E-4P1J

DigiKey Part Number
1866-1766-ND
Manufacturer
Manufacturer Product Number
GC30E-4P1J
Description
BATT CHARGER DESKTOP 14.3V 2.09A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 14.3V 2.09A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 264VAC
Manufacturer
MEAN WELL USA Inc.
Power - Max
30W
Series
Size / Dimension
4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm)
Packaging
Box
Mounting Type
Desktop
Part Status
Active
Termination Style
2.1mm I.D. x 5.5mm O.D. x 11mm Female
Type
Desktop
Features
LED Indicator
Battery Chemistry
Lead Acid, Lithium-Ion
Operating Temperature
0°C ~ 50°C
Number of Cells
1
Approval Agency
CB, CE, GS
Voltage - Nominal
14.3V
Weight
405 g
Charge Current - Max
2.09A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC30B-4P1JMEAN WELL USA Inc.261866-1763-ND€28.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€30.17000€30.17
5€28.72600€143.63
10€27.53700€275.37
25€26.68680€667.17
Unit Price without VAT:€30.17000
Unit Price with VAT:€36.20400

Other Suppliers on DigiKey

23In Stock
Ships from FORTEC Power GmbH