
EPS-45S-3.3 | |
|---|---|
DigiKey Part Number | 1866-1713-ND |
Manufacturer | |
Manufacturer Product Number | EPS-45S-3.3 |
Description | AC/DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-45S-3.3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Tray | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.61000 | €11.61 |
| 5 | €11.09000 | €55.45 |
| 10 | €10.56600 | €105.66 |
| 25 | €10.30440 | €257.61 |
| Unit Price without VAT: | €11.61000 |
|---|---|
| Unit Price with VAT: | €13.93200 |

