
EPP-120S-27 | |
|---|---|
DigiKey Part Number | 1866-EPP-120S-27-ND |
Manufacturer | |
Manufacturer Product Number | EPP-120S-27 |
Description | AC/DC CONVERTER 27V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) |
Voltage - Output 1 27V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 4.44 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM130E-36SK/OF | Recom Power | 5 | 945-RACM130E-36SK/OF-ND | €27.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.56000 | €24.56 |
| 5 | €23.37200 | €116.86 |
| 10 | €22.35200 | €223.52 |
| 25 | €21.67240 | €541.81 |
| Unit Price without VAT: | €24.56000 |
|---|---|
| Unit Price with VAT: | €29.47200 |



