
ELG-100-C1050AB | |
|---|---|
DigiKey Part Number | 1866-ELG-100-C1050AB-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C1050AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, RCM |
Voltage - Output 48 ~ 95V | Mounting Type Chassis Mount |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.76000 | €34.76 |
| 5 | €33.06200 | €165.31 |
| 10 | €31.61600 | €316.16 |
| 25 | €30.68120 | €767.03 |
| Unit Price without VAT: | €34.76000 |
|---|---|
| Unit Price with VAT: | €41.71200 |

