
DKE15B-05 | |
|---|---|
DigiKey Part Number | 1866-1337-ND |
Manufacturer | |
Manufacturer Product Number | DKE15B-05 |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP15-4805DAW | Recom Power | 8 | RP15-4805DAW-ND | €63.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.87000 | €14.87 |
| Unit Price without VAT: | €14.87000 |
|---|---|
| Unit Price with VAT: | €17.84400 |

