
CP24P-3EQ4G | |
|---|---|
DigiKey Part Number | 1866-CP24P-3EQ4G-ND |
Manufacturer | |
Manufacturer Product Number | CP24P-3EQ4G |
Description | LED PNL IND GREEN DIFF 29.90MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 2.2mA Screw Terminal |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer MEAN WELL USA Inc. | Current 2.2mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Size 29.90mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Termination Style Screw Terminal |
Lens Transparency Diffused | Ingress Protection IP30, IP66 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.40000 | €16.40 |
| 5 | €13.81000 | €69.05 |
| 10 | €12.96300 | €129.63 |
| Unit Price without VAT: | €16.40000 |
|---|---|
| Unit Price with VAT: | €19.68000 |

