
APV-16E-5 | |
|---|---|
DigiKey Part Number | 1866-1153-ND |
Manufacturer | |
Manufacturer Product Number | APV-16E-5 |
Description | LED DRIVER CV AC/DC 5V 2.6A |
Customer Reference | |
Detailed Description | 2.6A 5V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APV-16E-5 Models |
Category | Current - Output (Max) 2.6A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 13 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Voltage | Efficiency 75% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APV-16-5 | MEAN WELL USA Inc. | 435 | 1866-1149-ND | €5.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.73000 | €6.73 |
| 10 | €6.54400 | €65.44 |
| Unit Price without VAT: | €6.73000 |
|---|---|
| Unit Price with VAT: | €8.07600 |

