Similar

APV-16E-12 | |
|---|---|
DigiKey Part Number | 1866-1150-ND |
Manufacturer | |
Manufacturer Product Number | APV-16E-12 |
Description | LED DRIVER CV AC/DC 12V 1.25A |
Customer Reference | |
Detailed Description | 1.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APV-16E-12 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 15 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Voltage | Efficiency 79% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APV-16-12 | MEAN WELL USA Inc. | 889 | 1866-1146-ND | €5.52000 | Direct |
| TLD1020-12 | Triad Magnetics | 80 | 237-1313-ND | €33.61000 | Similar |



