
15KP33CA | |
|---|---|
DigiKey Part Number | 3811-15KP33CA-ND |
Manufacturer | |
Manufacturer Product Number | 15KP33CA |
Description | TVS DIODE 33VWM 54.7VC P600 |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 54.7V |
Mfr | Current - Peak Pulse (10/1000µs) 276.1A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.9V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €8.45700 | €84.57 |
| Unit Price without VAT: | €8.45700 |
|---|---|
| Unit Price with VAT: | €10.14840 |

