
KBL610 | |
|---|---|
DigiKey Part Number | 3372-KBL610-ND |
Manufacturer | MDD |
Manufacturer Product Number | KBL610 |
Description | BRIDGE RECT 1PHASE 1KV 250MA KBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 250 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.15046 | €575.23 |
| Unit Price without VAT: | €1.15046 |
|---|---|
| Unit Price with VAT: | €1.38055 |


