Cable Assembly Coaxial N-Type to N-Type RG-59 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-NM-NM(QTY:18inch)

DigiKey Part Number
4613-RG59-NM-NM(QTY:18inch)-ND
Manufacturer
Manufacturer Product Number
RG59-NM-NM(QTY:18inch)
Description
COAX CBL N-TYPE TO N-TYPE 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-59 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
18.00" (457.20mm)
Style
N-Type to N-Type
Cable Type
RG-59
1st Connector
N-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.85000€39.85
10€36.57700€365.77
25€33.44200€836.05
Unit Price without VAT:€39.85000
Unit Price with VAT:€47.82000
Alternate Length
COAX CBL N-TYPE TO N-TYPE 13.7"
In-Stock: 10000
Unit Price: €39.65000
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 10000
Unit Price: €40.17000
COAX CBL N-TYPE TO N-TYPE 27.5"
In-Stock: 10000
Unit Price: €40.23000
COAX CBL N-TYPE TO N-TYPE 19.6"
In-Stock: 9999
Unit Price: €39.72000
COAX CBL N-TYPE TO N-TYPE 11.5'
In-Stock: 10000
Unit Price: €46.16000