
RG58LSZH-TFBH-BM(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-TFBH-BM(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-TFBH-BM(QTY:6m) |
Description | COAX CBL TNC TO BNC 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-58 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to BNC | Length 236.2" (6.0m) 19.7' |
1st Connector TNC Jack | Cable Type RG-58 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.14000 | €47.14 |
| 10 | €43.25900 | €432.59 |
| 25 | €39.55080 | €988.77 |
| Unit Price without VAT: | €47.14000 |
|---|---|
| Unit Price with VAT: | €56.56800 |

