Cable Assembly Coaxial N-Type to BNC RG-402 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-NM-BNC(QTY:4m)

DigiKey Part Number
4613-RG402-NM-BNC(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG402-NM-BNC(QTY:4m)
Description
COAX CBL N-TYPE TO BNC 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to BNC RG-402 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
157.5" (4.0m) 13.1'
Part Status
Active
Cable Type
RG-402
Style
N-Type to BNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€119.56000€119.56
10€109.73100€1,097.31
25€100.32560€2,508.14
Unit Price without VAT:€119.56000
Unit Price with VAT:€143.47200
Alternate Length
COAX CBL N-TYPE TO BNC 5'
In-Stock: 10000
Unit Price: €99.57000
COAX CBL N-TYPE TO BNC 24"
In-Stock: 10000
Unit Price: €91.92000
COAX CBL N-TYPE TO BNC 19.6"
In-Stock: 10000
Unit Price: €90.28000
COAX CBL N-TYPE TO BNC 6.6'
In-Stock: 9993
Unit Price: €102.83000
COAX CBL N-TYPE TO BNC 9.8'
In-Stock: 10000
Unit Price: €111.19000