
RG316-BM-SM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-SM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-SM(QTY:30M) |
Description | COAX CBL BNC TO SMA 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1181.1" (30.0m) 98.4' |
Style BNC to SMA | Cable Type RG-316 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.52000 | €117.52 |
| 10 | €107.86800 | €1,078.68 |
| 25 | €98.62240 | €2,465.56 |
| Unit Price without VAT: | €117.52000 |
|---|---|
| Unit Price with VAT: | €141.02400 |

