
LMR-500-1meter | |
|---|---|
DigiKey Part Number | 4613-LMR-500-1meter-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500-1meter |
Description | CABLE COAXIAL LMR-500 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-500 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 3.3' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Aluminum, Copper Coated |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-500 | Dielectric Diameter 0.370" (9.40mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.500" (12.70mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.57000 | €13.57 |
| 100 | €12.95760 | €1,295.76 |
| 250 | €12.34056 | €3,085.14 |
| Unit Price without VAT: | €13.57000 |
|---|---|
| Unit Price with VAT: | €16.28400 |

