
LMR-400-FR-SF-UM(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SF-UM(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SF-UM(QTY:8ft) |
Description | COAX CABLE SMA TO UHF 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style SMA to UHF | Cable Type LMR 400 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.63000 | €83.63 |
| 10 | €76.75700 | €767.57 |
| 25 | €70.17800 | €1,754.45 |
| Unit Price without VAT: | €83.63000 |
|---|---|
| Unit Price with VAT: | €100.35600 |

