
LMR-400-FR-NM-716M(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-NM-716M(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-NM-716M(QTY:17ft) |
Description | COAX CBL N-TYPE TO 7/16 DIN 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to 7/16 DIN LMR 400 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 204.0" (5.2m) 17.0' |
Style N-Type to 7/16 DIN | Cable Type LMR 400 |
1st Connector N-Type Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.11000 | €116.11 |
| 10 | €106.57400 | €1,065.74 |
| 25 | €97.43920 | €2,435.98 |
| Unit Price without VAT: | €116.11000 |
|---|---|
| Unit Price with VAT: | €139.33200 |

