
LMR-400-DB-TM-4195M(QTY:13ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-4195M(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-4195M(QTY:13ft) |
Description | COAX CBL TNC TO 4.1/9.5 13' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to 4.1/9.5 LMR 400 156.0" (3.9m) 13.0' |
Datasheet | Datasheet |
Category | 2nd Connector 4.1/9.5 Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 156.0" (3.9m) 13.0' |
Style TNC to 4.1/9.5 | Cable Type LMR 400 |
1st Connector TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.94000 | €85.94 |
| 10 | €78.87700 | €788.77 |
| 25 | €72.11560 | €1,802.89 |
| Unit Price without VAT: | €85.94000 |
|---|---|
| Unit Price with VAT: | €103.12800 |

