
LMR-400-DB-NF-SF(QTY:40ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NF-SF(QTY:40ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NF-SF(QTY:40ft) |
Description | COAX CBL N-TYPE TO SMA 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 400 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 480.0" (12.2m) 40.0' |
Style N-Type to SMA | Cable Type LMR 400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.61000 | €148.61 |
| 10 | €136.40300 | €1,364.03 |
| 25 | €124.71080 | €3,117.77 |
| Unit Price without VAT: | €148.61000 |
|---|---|
| Unit Price with VAT: | €178.33200 |

