TIP127-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 3.452
Unit Price: €1.01000
Datasheet

Direct


STMicroelectronics
In Stock: 2.790
Unit Price: €0.96000
Datasheet

Direct


onsemi
In Stock: 2.243
Unit Price: €1.20000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

TIP127-BP

DigiKey Part Number
TIP127-BP-ND
Manufacturer
Manufacturer Product Number
TIP127-BP
Description
TRANS PNP DARL 100V 5A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes