



TBS22J-TP | |
|---|---|
DigiKey Part Number | TBS22J-TPMSTR-ND - Tape & Reel (TR) TBS22J-TPMSCT-ND - Cut Tape (CT) TBS22J-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS22J-TP |
Description | BRIDGE RECT 1P 600V 2.2A 4-TBS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-TBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33300 | €3.33 |
| 100 | €0.21240 | €21.24 |
| 500 | €0.16030 | €80.15 |
| 1.000 | €0.14349 | €143.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12209 | €366.27 |
| 6.000 | €0.11131 | €667.86 |
| 9.000 | €0.10582 | €952.38 |
| 15.000 | €0.09964 | €1,494.60 |
| 21.000 | €0.09598 | €2,015.58 |
| 30.000 | €0.09243 | €2,772.90 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

