


TBS22B-TP | |
|---|---|
DigiKey Part Number | 353-TBS22B-TP-ND |
Manufacturer | |
Manufacturer Product Number | TBS22B-TP |
Description | BRIDGE RECT 1P 100V 2.2A 4-TBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-TBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2.2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10815 | €324.45 |
| Unit Price without VAT: | €0.10815 |
|---|---|
| Unit Price with VAT: | €0.12978 |

