


SMLJ26A-TP | |
|---|---|
DigiKey Part Number | SMLJ26A-TPMSTR-ND - Tape & Reel (TR) SMLJ26A-TPMSCT-ND - Cut Tape (CT) SMLJ26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.86500 | €8.65 |
| 100 | €0.57520 | €57.52 |
| 500 | €0.45094 | €225.47 |
| 1.000 | €0.41093 | €410.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36013 | €1,080.39 |
| 6.000 | €0.33456 | €2,007.36 |
| 9.000 | €0.32154 | €2,893.86 |
| 15.000 | €0.30691 | €4,603.65 |
| 21.000 | €0.29826 | €6,263.46 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |


