
SMHE8.5A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE8.5A-TPTR-ND - Tape & Reel (TR) 353-SMHE8.5A-TPCT-ND - Cut Tape (CT) 353-SMHE8.5A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMHE8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 10.4A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09280 | €9.28 |
| 500 | €0.06826 | €34.13 |
| 1.000 | €0.06029 | €60.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.05163 | €129.08 |
| 5.000 | €0.04626 | €231.30 |
| 7.500 | €0.04352 | €326.40 |
| 12.500 | €0.04044 | €505.50 |
| 17.500 | €0.03862 | €675.85 |
| 25.000 | €0.03684 | €921.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

