
SMHE33A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE33A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE33A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04780 | €119.50 |
| 5.000 | €0.04283 | €214.15 |
| 7.500 | €0.04030 | €302.25 |
| 12.500 | €0.03745 | €468.12 |
| 17.500 | €0.03576 | €625.80 |
| 25.000 | €0.03411 | €852.75 |
| 62.500 | €0.03050 | €1,906.25 |
| 125.000 | €0.02827 | €3,533.75 |
| 250.000 | €0.02656 | €6,640.00 |
| Unit Price without VAT: | €0.04780 |
|---|---|
| Unit Price with VAT: | €0.05736 |

