29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHE18A-TP

DigiKey Part Number
353-SMHE18A-TPTR-ND - Tape & Reel (TR)
353-SMHE18A-TPCT-ND - Cut Tape (CT)
353-SMHE18A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMHE18A-TP
Description
TVS DIODE 18VWM 29.2VC SOD323HEB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-323HE-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14900€1.49
100€0.09280€9.28
500€0.06826€34.13
1.000€0.06029€60.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.05163€129.08
5.000€0.04626€231.30
7.500€0.04352€326.40
12.500€0.04044€505.50
17.500€0.03862€675.85
25.000€0.03684€921.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000