


SMH22A-TP | |
|---|---|
DigiKey Part Number | 353-SMH22A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH22A-TP |
Description | TVS DIODE 22VWM 35.5VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.63A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.63A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.07353 | €183.82 |
| 5.000 | €0.06638 | €331.90 |
| 7.500 | €0.06273 | €470.47 |
| 12.500 | €0.05862 | €732.75 |
| 17.500 | €0.05619 | €983.32 |
| 25.000 | €0.05383 | €1,345.75 |
| 62.500 | €0.04864 | €3,040.00 |
| 125.000 | €0.04589 | €5,736.25 |
| Unit Price without VAT: | €0.07353 |
|---|---|
| Unit Price with VAT: | €0.08824 |

