


SMF6.0CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF6.0CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.0CAQ-TP |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10208 | €255.20 |
| 5.000 | €0.09266 | €463.30 |
| 7.500 | €0.08785 | €658.88 |
| 12.500 | €0.08245 | €1,030.62 |
| 17.500 | €0.07925 | €1,386.88 |
| 25.000 | €0.07614 | €1,903.50 |
| 62.500 | €0.06932 | €4,332.50 |
| Unit Price without VAT: | €0.10208 |
|---|---|
| Unit Price with VAT: | €0.12250 |

