


SMF51AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF51AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF51AQ-TP |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09159 | €228.98 |
| 5.000 | €0.08297 | €414.85 |
| 7.500 | €0.07858 | €589.35 |
| 12.500 | €0.07364 | €920.50 |
| 17.500 | €0.07072 | €1,237.60 |
| 25.000 | €0.06788 | €1,697.00 |
| 62.500 | €0.06164 | €3,852.50 |
| 125.000 | €0.06024 | €7,530.00 |
| Unit Price without VAT: | €0.09159 |
|---|---|
| Unit Price with VAT: | €0.10991 |

