


SMF51AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMF51AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMF51AHE3-TP |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.08655 | €216.38 |
| Unit Price without VAT: | €0.08655 |
|---|---|
| Unit Price with VAT: | €0.10386 |

