
SMCJ130CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ130CAHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMCJ130CAHE3-TP |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24034 | €721.02 |
| Unit Price without VAT: | €0.24034 |
|---|---|
| Unit Price with VAT: | €0.28841 |

