
SMBF24CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBF24CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF24CA-TP |
Description | TVS DIODE 24VWM 38.9VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.42A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09948 | €497.40 |
| 10.000 | €0.09108 | €910.80 |
| 15.000 | €0.08680 | €1,302.00 |
| 25.000 | €0.08199 | €2,049.75 |
| 35.000 | €0.07914 | €2,769.90 |
| 50.000 | €0.07637 | €3,818.50 |
| Unit Price without VAT: | €0.09948 |
|---|---|
| Unit Price with VAT: | €0.11938 |

