
SMBF14A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF14A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF14A-TP |
Description | TVS DIODE 14VWM 23.2VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.86A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.86A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09301 | €465.05 |
| 10.000 | €0.08506 | €850.60 |
| 15.000 | €0.08100 | €1,215.00 |
| 25.000 | €0.07645 | €1,911.25 |
| 35.000 | €0.07375 | €2,581.25 |
| 50.000 | €0.07113 | €3,556.50 |
| Unit Price without VAT: | €0.09301 |
|---|---|
| Unit Price with VAT: | €0.11161 |

