


SMAJ400A-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ400A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ400A-TP |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 600mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 648V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15378 | €768.90 |
| Unit Price without VAT: | €0.15378 |
|---|---|
| Unit Price with VAT: | €0.18454 |

