292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ180AHE3-TP

DigiKey Part Number
353-SMAJ180AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMAJ180AHE3-TP
Description
TVS DIODE 180VWM 292VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€0.07593€379.65
Unit Price without VAT:€0.07593
Unit Price with VAT:€0.09112