


SMAJ10AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ10AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10AQ-TP |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08194 | €409.70 |
| 10.000 | €0.07478 | €747.80 |
| 15.000 | €0.07113 | €1,066.95 |
| 25.000 | €0.06703 | €1,675.75 |
| 35.000 | €0.06460 | €2,261.00 |
| 50.000 | €0.06224 | €3,112.00 |
| 125.000 | €0.05949 | €7,436.25 |
| Unit Price without VAT: | €0.08194 |
|---|---|
| Unit Price with VAT: | €0.09833 |

