
SMA6J80AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J80AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J80AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 80V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 88.8V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 129.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15378 | €768.90 |
| 10.000 | €0.14190 | €1,419.00 |
| 15.000 | €0.13585 | €2,037.75 |
| 25.000 | €0.12905 | €3,226.25 |
| 35.000 | €0.12749 | €4,462.15 |
| Unit Price without VAT: | €0.15378 |
|---|---|
| Unit Price with VAT: | €0.18454 |

