
SMA2Z11AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z11AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA2Z11AQ-TP |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 11 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 2 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.14456 | €1,084.20 |
| 15.000 | €0.13363 | €2,004.45 |
| 22.500 | €0.13088 | €2,944.80 |
| Unit Price without VAT: | €0.14456 |
|---|---|
| Unit Price with VAT: | €0.17347 |

