



SIX3134K-TP | |
|---|---|
DigiKey Part Number | SIX3134K-TPMSTR-ND - Tape & Reel (TR) SIX3134K-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIX3134K-TP |
Description | MOSFET 2N-CH 20V 0.75A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32100 | €3.21 |
| 100 | €0.20470 | €20.47 |
| 500 | €0.15434 | €77.17 |
| 1.000 | €0.13809 | €138.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10972 | €329.16 |
| 6.000 | €0.09998 | €599.88 |
| 9.000 | €0.09502 | €855.18 |
| 15.000 | €0.08944 | €1,341.60 |
| 21.000 | €0.08613 | €1,808.73 |
| 30.000 | €0.08292 | €2,487.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

