SI3139KDW-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 834
Unit Price: €0.35000
Datasheet
Mosfet Array 20V 660mA 150mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 660mA 150mW (Ta) Surface Mount SOT-363
SOT 363

SI3139KDW-TP

DigiKey Part Number
353-SI3139KDW-TP-ND
Manufacturer
Manufacturer Product Number
SI3139KDW-TP
Description
MOSFET 2P-CH 20V 0.66A SOT363
Customer Reference
Detailed Description
Mosfet Array 20V 660mA 150mW (Ta) Surface Mount SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
660mA
Rds On (Max) @ Id, Vgs
520mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 16V
Power - Max
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes