


SI3134KL-TP | |
|---|---|
DigiKey Part Number | SI3134KL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3134KL-TP |
Description | N-CHANNEL MOSFET, SOT-883 PACKAG |
Customer Reference | |
Detailed Description | 750mA (Tj) Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package SOT-883 |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |

