


SI2307K-TP | |
|---|---|
DigiKey Part Number | 353-SI2307K-TPTR-ND - Tape & Reel (TR) 353-SI2307K-TPCT-ND - Cut Tape (CT) 353-SI2307K-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307K-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16800 | €1.68 |
| 100 | €0.10510 | €10.51 |
| 500 | €0.07762 | €38.81 |
| 1.000 | €0.06869 | €68.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05732 | €171.96 |
| 6.000 | €0.05158 | €309.48 |
| 9.000 | €0.04865 | €437.85 |
| 15.000 | €0.04535 | €680.25 |
| 21.000 | €0.04340 | €911.40 |
| 30.000 | €0.04151 | €1,245.30 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

